
CY74FCT2541TSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2541TSOTR-ND - Tape & Reel (TR) 296-CY74FCT2541TSOCT-ND - Cut Tape (CT) 296-CY74FCT2541TSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2541TSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2541TSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35460 € | 35,46 € |
| 250 | 0,33056 € | 82,64 € |
| 500 | 0,31612 € | 158,06 € |
| 1.000 | 0,31206 € | 312,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29441 € | 588,82 € |
| 4.000 | 0,28633 € | 1.145,32 € |
| 6.000 | 0,28229 € | 1.693,74 € |
| 10.000 | 0,27782 € | 2.778,20 € |
| 14.000 | 0,27520 € | 3.852,80 € |
| 20.000 | 0,27268 € | 5.453,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

