
CY74FCT245ATPC | |
|---|---|
DigiKey Part Number | 296-14574-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT245ATPC |
Description | IC TXRX NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245ATPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 20 | 0,63500 € | 12,70 € |
| 40 | 0,59250 € | 23,70 € |
| 100 | 0,54760 € | 54,76 € |
| 260 | 0,51165 € | 133,03 € |
| 500 | 0,49202 € | 246,01 € |
| 1.000 | 0,47481 € | 474,81 € |
| 2.500 | 0,45663 € | 1.141,58 € |
| 5.000 | 0,44567 € | 2.228,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





