


CY74FCT240ATSOCT | |
|---|---|
DigiKey Part Number | 296-31634-2-ND - Tape & Reel (TR) 296-31634-1-ND - Cut Tape (CT) 296-31634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT240ATSOCT |
Description | IC BUFFER INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT240ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,48480 € | 12,12 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39792 € | 99,48 € |
| 500 | 0,38098 € | 190,49 € |
| 1.000 | 0,37921 € | 379,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35562 € | 711,24 € |
| 4.000 | 0,34619 € | 1.384,76 € |
| 6.000 | 0,34147 € | 2.048,82 € |
| 10.000 | 0,33624 € | 3.362,40 € |
| 14.000 | 0,33318 € | 4.664,52 € |
| 20.000 | 0,33024 € | 6.604,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

