
CY74FCT2257CTSOCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT2257CTSOCT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2257CTSOCT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2257CTSOCT Models |
Category | Current - Output High, Low 15mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54204 € | 257,52 € |
| Unit Price without VAT: | 1,54204 € |
|---|---|
| Unit Price with VAT: | 1,83503 € |

