
CY74FCT2245ATPC | |
|---|---|
DigiKey Part Number | 296-33214-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245ATPC |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245ATPC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 20 | 0,77700 € | 15,54 € |
| 40 | 0,72650 € | 29,06 € |
| 100 | 0,67310 € | 67,31 € |
| 260 | 0,63035 € | 163,89 € |
| 500 | 0,60702 € | 303,51 € |
| 1.000 | 0,58657 € | 586,57 € |
| 2.500 | 0,56497 € | 1.412,42 € |
| 5.000 | 0,55195 € | 2.759,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

