Similar
Parametric Equivalent
Parametric Equivalent

CY74FCT2240CTSOCE4 | |
|---|---|
DigiKey Part Number | CY74FCT2240CTSOCE4-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2240CTSOCE4 |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2240CTSOCE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT240CTSOG | Renesas Electronics Corporation | 37 | 74FCT240CTSOG-ND | 1,11000 € | Similar |
| CY74FCT2240CTSOCT | Rochester Electronics, LLC | 1.424 | 2156-CY74FCT2240CTSOCT-296-ND | 0,77340 € | Parametric Equivalent |
| CY74FCT2240TS0C | Rochester Electronics, LLC | 1.257 | 2156-CY74FCT2240TS0C-ND | 0,36545 € | Parametric Equivalent |




