
CY74FCT2240CTQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2240CTQTR-ND - Tape & Reel (TR) 296-CY74FCT2240CTQCT-ND - Cut Tape (CT) 296-CY74FCT2240CTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2240CTQCT |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2240CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,78400 € | 19,60 € |
| 100 | 0,69520 € | 69,52 € |
| 250 | 0,65272 € | 163,18 € |
| 500 | 0,62714 € | 313,57 € |
| 1.000 | 0,60607 € | 606,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58383 € | 1.459,57 € |
| 5.000 | 0,57043 € | 2.852,15 € |
| 7.500 | 0,56372 € | 4.227,90 € |
| 12.500 | 0,55628 € | 6.953,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

