CY74FCT16841CTPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.856
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.800
Unit Price: 1,96220 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 160
Unit Price: 1,96220 €
Datasheet
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16841CTPVC

DigiKey Part Number
CY74FCT16841CTPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT16841CTPVC
Description
IC D-TYPE TRANSP 10:10 56-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16841CTPVC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26.800In Stock
Ships from Rochester Electronics, LLC