MFR Recommended

CY74FCT16841ATPVC | |
|---|---|
DigiKey Part Number | 296-33208-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16841ATPVC |
Description | IC D-TYPE TRANSP 10:10 56-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16841ATPVC Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16841DLR | Texas Instruments | 2.856 | 296-SN74ALVCH16841DLRCT-ND | 4,14000 € | MFR Recommended |


