CY74FCT16823ATPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.819
Unit Price: 1,85050 €
Datasheet
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16823ATPACT

DigiKey Part Number
296-31630-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT16823ATPACT
Description
IC FF D-TYPE DBL 9-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16823ATPACT Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
500 µA
Part Status
Obsolete
Input Capacitance
4.5 pF
Function
Master Reset
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
56-TSSOP
Number of Elements
2
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
9
Base Product Number
Max Propagation Delay @ V, Max CL
20ns @ 5V, 300pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCH16823DGGRTexas Instruments10.819296-1148-2-ND1,85050 €MFR Recommended
Obsolete
Marketplace Stock: 6.185 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.185In Stock
Ships from Rochester Electronics, LLC