CY74FCT16500CTPVCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.667
Unit Price: 1,49000 €
Datasheet
Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16500CTPVCT

DigiKey Part Number
296-CY74FCT16500CTPVTR-ND - Tape & Reel (TR)
296-CY74FCT16500CTPVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY74FCT16500CTPVCT
Description
IC UNIV BUS TXRX 56-SSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16500CTPVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34.000In Stock
Ships from Rochester Electronics, LLC