Similar

CY74FCT163CTSOCT | |
|---|---|
DigiKey Part Number | CY74FCT163CTSOCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT163CTSOCT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT163CTSOCT Models |
Category | Reset Synchronous |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Direction Up | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT163CTSOC | Rochester Electronics, LLC | 60.320 | 2156-CY74FCT163CTSOC-ND | 1,37000 € | Similar |


