MFR Recommended

CY74FCT16374TPVC | |
|---|---|
DigiKey Part Number | 296-12273-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16374TPVC |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16374TPVC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 4.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-SSOP |
Number of Elements 2 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16374ADLR | Texas Instruments | 0 | 296-13247-1-ND | 1,40000 € | MFR Recommended |


