D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16373ATVR

DigiKey Part Number
CY74FCT16373ATVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT16373ATVR
Description
IC D-TYPE TRANSP 8:8 48-TVSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16373ATVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.760 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.760In Stock
Ships from Rochester Electronics, LLC