Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162501CTPVC

DigiKey Part Number
CY74FCT162501CTPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162501CTPVC
Description
IC UNIV BUS TXRX 56-SSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162501CTPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.944 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.944In Stock
Ships from Rochester Electronics, LLC