Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162500ATPVC

DigiKey Part Number
CY74FCT162500ATPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162500ATPVC
Description
IC UNIV BUS TXRX 56-SSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162500ATPVC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-SSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.965 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.965In Stock
Ships from Rochester Electronics, LLC