MFR Recommended
Similar
Similar

CY74FCT16244ATPVC | |
|---|---|
DigiKey Part Number | 296-33188-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16244ATPVC |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16244ATPVC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCZ16244ADLR | Texas Instruments | 15.438 | 296-9869-1-ND | 2,24000 € | MFR Recommended |
| 74FCT162244ATPVG8 | Renesas Electronics Corporation | 0 | 800-1579-1-ND | 0,57589 € | Similar |
| 74FCT163244CPVG8 | Renesas Electronics Corporation | 263 | 800-74FCT163244CPVG8CT-ND | 0,00000 € | Similar |



