CY74FCT157CTSOCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.244
Unit Price: 1,52491 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT157CTSOCT

DigiKey Part Number
296-31625-2-ND - Tape & Reel (TR)
296-31625-1-ND - Cut Tape (CT)
296-31625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT157CTSOCT
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT157CTSOCT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.295", 7.50mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT157CTSOCRochester Electronics, LLC1.2442156-CY74FCT157CTSOC-ND1,52491 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 27.795 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25300 €12,53 €
251,14160 €28,54 €
1001,01880 €101,88 €
2500,96024 €240,06 €
5000,95422 €477,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,87198 €1.743,96 €
4.0000,85230 €3.409,20 €
6.0000,84245 €5.054,70 €
10.0000,83153 €8.315,30 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €

Other Suppliers on DigiKey

27.795In Stock
Ships from Rochester Electronics, LLC