
CY74FCT157CTDR | |
|---|---|
DigiKey Part Number | CY74FCT157CTDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT157CTDR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT157CTDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43772 € | 1.094,30 € |
| 5.000 | 0,42714 € | 2.135,70 € |
| 7.500 | 0,42184 € | 3.163,80 € |
| 12.500 | 0,41597 € | 5.199,62 € |
| 17.500 | 0,41254 € | 7.219,45 € |
| Unit Price without VAT: | 0,43772 € |
|---|---|
| Unit Price with VAT: | 0,52089 € |

