
CY74FCT138CTQCT | |
|---|---|
DigiKey Part Number | 296-38078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT138CTQCT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT138CTQCT Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94727 € | 2.368,17 € |
| Unit Price without VAT: | 0,94727 € |
|---|---|
| Unit Price with VAT: | 1,12725 € |

