
CY54FCT841ATDMB | |
|---|---|
DigiKey Part Number | 2156-CY54FCT841ATDMB-ND |
Manufacturer | |
Manufacturer Product Number | CY54FCT841ATDMB |
Description | IC D-TYPE TRANSP 10:10 24-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State, Non-Inverted 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY54FCT841ATDMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 12mA, 32mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,31571 € | 261,21 € |
| Unit Price without VAT: | 37,31571 € |
|---|---|
| Unit Price with VAT: | 44,40569 € |

