
CY54FCT374TDMB | |
|---|---|
DigiKey Part Number | 296-CY54FCT374TDMB-ND |
Manufacturer | |
Manufacturer Product Number | CY54FCT374TDMB |
Description | IC FF D-TYPE SINGLE 8BIT 20CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 32mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-CDIP | |
Package / Case | 20-CDIP (0.300", 7.62mm) |

