Similar

CY29FCT520CTSOC | |
|---|---|
DigiKey Part Number | CY29FCT520CTSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY29FCT520CTSOC |
Description | IC REG PIPE TRI-STAT 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY29FCT520CTSOC Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, Pipeline | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 24-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY29FCT520BTSOC | Rochester Electronics, LLC | 10.900 | 2156-CY29FCT520BTSOC-ND | 2,99849 € | Similar |


