Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29FCT520BTSOC

DigiKey Part Number
296-33177-5-ND
Manufacturer
Manufacturer Product Number
CY29FCT520BTSOC
Description
IC REG PIPE TRI-STAT 8BIT 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY29FCT520BTSOC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Universal
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Register, Pipeline
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
24-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10.900 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2753,08455 €848,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08455 €
Unit Price with VAT:3,67061 €

Other Suppliers on DigiKey

10.900In Stock
Ships from Rochester Electronics, LLC