
CSD96416RWJT | |
|---|---|
DigiKey Part Number | 296-CSD96416RWJT-ND |
Manufacturer | |
Manufacturer Product Number | CSD96416RWJT |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | - | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 50A | |
Voltage - Supply | 16V | |
Voltage - Load | 25V | |
Operating Temperature | -55°C ~ 150°C | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07412 € | 768,53 € |
| Unit Price without VAT: | 3,07412 € |
|---|---|
| Unit Price with VAT: | 3,65820 € |

