
CSD96416RWJ | |
|---|---|
DigiKey Part Number | 296-CSD96416RWJ-ND |
Manufacturer | |
Manufacturer Product Number | CSD96416RWJ |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 50A |
Manufacturer Texas Instruments | Voltage - Supply 16V |
Series | Voltage - Load 25V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Features Bootstrap Circuit |
Applications Synchronous Buck Converters | Fault Protection Shoot-Through |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 41-PowerTFQFN |
Technology Power MOSFET | Supplier Device Package 41-VQFN-CLIP (5x6) |
Current - Output / Channel 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64910 € | 6.622,75 € |
| Unit Price without VAT: | 2,64910 € |
|---|---|
| Unit Price with VAT: | 3,15243 € |

