
CSD96415RWJ | |
|---|---|
DigiKey Part Number | 296-CSD96415RWJ-ND |
Manufacturer | |
Manufacturer Product Number | CSD96415RWJ |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 80A |
Manufacturer Texas Instruments | Voltage - Supply 16V |
Series | Voltage - Load 25V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Features Bootstrap Circuit |
Applications Synchronous Buck Converters | Fault Protection Shoot-Through |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 41-PowerTFQFN |
Technology Power MOSFET | Supplier Device Package 41-VQFN-CLIP (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48828 € | 8.720,70 € |
| Unit Price without VAT: | 3,48828 € |
|---|---|
| Unit Price with VAT: | 4,15105 € |

