
CSD95482RWJ | |
|---|---|
DigiKey Part Number | 296-CSD95482RWJTR-ND - Tape & Reel (TR) 296-CSD95482RWJCT-ND - Cut Tape (CT) 296-CSD95482RWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95482RWJ |
Description | IC HALF BRIDGE DRIVER 40A 41VQFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95482RWJ Models |
Category | Current - Peak Output 60A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Not For New Designs | Features Bootstrap Circuit |
Output Configuration Half Bridge (3) | Fault Protection Shoot-Through |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerTFQFN |
Load Type Inductive, Capacitive | Supplier Device Package 41-VQFN-CLIP (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,32300 € | 43,23 € |
| 100 | 3,14490 € | 314,49 € |
| 500 | 3,00294 € | 1.501,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,45338 € | 6.133,45 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

