
CSD95430RRBT | |
|---|---|
DigiKey Part Number | 296-CSD95430RRBTTR-ND - Tape & Reel (TR) 296-CSD95430RRBTCT-ND - Cut Tape (CT) 296-CSD95430RRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95430RRBT |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 30A |
Manufacturer Texas Instruments | Current - Peak Output 90A |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bootstrap Circuit |
Part Status Active | Fault Protection Shoot-Through |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerTFQFN |
Load Type Inductive | Supplier Device Package 41-VQFN-CLIP (5x6) |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,62300 € | 76,23 € |
| 25 | 7,09440 € | 177,36 € |
| 100 | 6,51340 € | 651,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,05464 € | 1.513,66 € |
| 500 | 5,89250 € | 2.946,25 € |
| 750 | 5,81133 € | 4.358,50 € |
| 1.250 | 5,72140 € | 7.151,75 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

