
CSD95430RRB | |
|---|---|
DigiKey Part Number | 296-CSD95430RRB-ND |
Manufacturer | |
Manufacturer Product Number | CSD95430RRB |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 30A |
Manufacturer Texas Instruments | Current - Peak Output 90A |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Features Bootstrap Circuit |
Part Status Active | Fault Protection Shoot-Through |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerTFQFN |
Load Type Inductive | Supplier Device Package 41-VQFN-CLIP (5x6) |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,18488 € | 10.462,20 € |
| Unit Price without VAT: | 4,18488 € |
|---|---|
| Unit Price with VAT: | 4,98001 € |

