
CSD95420RCBT | |
|---|---|
DigiKey Part Number | 296-CSD95420RCBT-ND |
Manufacturer | |
Manufacturer Product Number | CSD95420RCBT |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 27-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 50A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 14.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerTFQFN | |
Supplier Device Package | 27-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,62000 € | 36,20 € |
| 25 | 3,34040 € | 83,51 € |
| 100 | 3,03370 € | 303,37 € |
| 250 | 2,88756 € | 721,89 € |
| 500 | 2,79942 € | 1.399,71 € |
| 1.000 | 2,72688 € | 2.726,88 € |
| 2.500 | 2,65032 € | 6.625,80 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |



