
CSD95373BQ5MT | |
|---|---|
DigiKey Part Number | 296-CSD95373BQ5MTTR-ND - Tape & Reel (TR) 296-CSD95373BQ5MTCT-ND - Cut Tape (CT) 296-CSD95373BQ5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95373BQ5MT |
Description | IC HALF BRIDGE DRIVER 45A 12LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95373BQ5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 45A | |
Current - Peak Output | 67A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFDFN | |
Supplier Device Package | 12-LSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,67740 € | 669,35 € |
| 500 | 2,59464 € | 1.297,32 € |
| 750 | 2,55321 € | 1.914,91 € |
| 1.250 | 2,50731 € | 3.134,14 € |
| 1.750 | 2,48046 € | 4.340,80 € |
| 2.500 | 2,45467 € | 6.136,68 € |
| Unit Price without VAT: | 2,67740 € |
|---|---|
| Unit Price with VAT: | 3,18611 € |

