Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95373BQ5M

DigiKey Part Number
296-40017-2-ND - Tape & Reel (TR)
296-40017-1-ND - Cut Tape (CT)
296-40017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95373BQ5M
Description
IC HALF BRIDGE DRIVER 45A 12LSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON-CLIP (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
45A
Current - Peak Output
67A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
12-PowerLFDFN
Supplier Device Package
12-LSON-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,05302 €5.132,55 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €