
CSD95372BQ5MC | |
|---|---|
DigiKey Part Number | 296-CSD95372BQ5MCTR-ND - Tape & Reel (TR) 296-CSD95372BQ5MCCT-ND - Cut Tape (CT) 296-CSD95372BQ5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95372BQ5MC |
Description | IC HALF BRIDGE DRIVER 60A 12VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-VSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95372BQ5MC Models |
Category | Current - Peak Output 90A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 12-PowerTFDFN |
Load Type Inductive | Supplier Device Package 12-VSON (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,98200 € | 49,82 € |
| 25 | 4,71440 € | 117,86 € |
| 100 | 4,34750 € | 434,75 € |
| 250 | 4,12756 € | 1.031,89 € |
| 500 | 3,97226 € | 1.986,13 € |
| 1.000 | 3,82599 € | 3.825,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,64560 € | 9.114,00 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |



