Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD88537ND

DigiKey Part Number
296-37303-2-ND - Tape & Reel (TR)
296-37303-1-ND - Cut Tape (CT)
296-37303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD88537ND
Description
MOSFET 2N-CH 60V 15A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CSD88537ND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 250µA
Manufacturer
Texas Instruments
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.1W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
15A
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,30400 €13,04 €
1000,88580 €88,58 €
5000,70702 €353,51 €
1.0000,64954 €649,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58734 €1.468,35 €
5.0000,54892 €2.744,60 €
7.5000,52936 €3.970,20 €
12.5000,52056 €6.507,00 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €