


CSD87351ZQ5D | |
|---|---|
DigiKey Part Number | 296-35666-2-ND - Tape & Reel (TR) 296-35666-1-ND - Cut Tape (CT) 296-35666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87351ZQ5D |
Description | MOSFET 2N-CH 30V 32A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87351ZQ5D Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1255pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 12W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Asymmetrical | Package / Case 8-PowerLDFN |
FET Feature Logic Level Gate | Supplier Device Package 8-LSON (5x6) |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 0,99890 € | 99,89 € |
| 250 | 0,94112 € | 235,28 € |
| 500 | 0,90634 € | 453,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84735 € | 2.118,38 € |
| 5.000 | 0,82912 € | 4.145,60 € |
| 7.500 | 0,81998 € | 6.149,85 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



