
CSD87313DMS | |
|---|---|
DigiKey Part Number | 296-51020-2-ND - Tape & Reel (TR) 296-51020-1-ND - Cut Tape (CT) 296-51020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87313DMS |
Description | MOSFET 2N-CH 30V 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V Surface Mount 8-WSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87313DMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4290pF @ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-WSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,79730 € | 79,73 € |
| 500 | 0,63502 € | 317,51 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52641 € | 1.316,03 € |
| 5.000 | 0,49485 € | 2.474,25 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

