
CSD75208W1015 | |
|---|---|
DigiKey Part Number | 296-38339-2-ND - Tape & Reel (TR) 296-38339-1-ND - Cut Tape (CT) 296-38339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD75208W1015 |
Description | MOSFET 2P-CH 20V 1.6A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.6A 750mW Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD75208W1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 10V | |
Power - Max | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20120 € | 100,60 € |
| 1.000 | 0,18098 € | 180,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15527 € | 465,81 € |
| 6.000 | 0,14231 € | 853,86 € |
| 9.000 | 0,13571 € | 1.221,39 € |
| 15.000 | 0,12829 € | 1.924,35 € |
| 21.000 | 0,12390 € | 2.601,90 € |
| 30.000 | 0,11963 € | 3.588,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |









