CSD75204W15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.016
Unit Price: 0,90000 €
Datasheet
Mosfet Array 3A 700mW Surface Mount 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 3A 700mW Surface Mount 9-DSBGA

CSD75204W15

DigiKey Part Number
296-25334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD75204W15
Description
MOSFET 2P-CH 3A 9DSBGA
Customer Reference
Detailed Description
Mosfet Array 3A 700mW Surface Mount 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD75204W15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
410pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.135 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.135In Stock
Ships from Rochester Electronics, LLC