
CSD25501F3 | |
|---|---|
DigiKey Part Number | 296-51017-2-ND - Tape & Reel (TR) 296-51017-1-ND - Cut Tape (CT) 296-51017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25501F3 |
Description | MOSFET P-CH 20V 3.6A 3LGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-LGA (0.73x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25501F3 Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.33 nC @ 4.5 V |
Series | Vgs (Max) -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 385 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-LGA (0.73x0.64) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 400mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD25501F3T | Texas Instruments | 11.675 | 296-47556-1-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13350 € | 13,35 € |
| 500 | 0,09922 € | 49,61 € |
| 1.000 | 0,08813 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07400 € | 222,00 € |
| 6.000 | 0,06688 € | 401,28 € |
| 9.000 | 0,06324 € | 569,16 € |
| 15.000 | 0,05916 € | 887,40 € |
| 21.000 | 0,05674 € | 1.191,54 € |
| 30.000 | 0,05438 € | 1.631,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











