
CSD25402Q3A | |
|---|---|
DigiKey Part Number | 296-38916-2-ND - Tape & Reel (TR) 296-38916-1-ND - Cut Tape (CT) 296-38916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25402Q3A |
Description | MOSFET P-CH 20V 76A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 76A (Tc) 2.8W (Ta), 69W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25402Q3A Models |
Category | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1790 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 10A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,47120 € | 47,12 € |
| 500 | 0,36642 € | 183,21 € |
| 1.000 | 0,33272 € | 332,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29620 € | 740,50 € |
| 5.000 | 0,27363 € | 1.368,15 € |
| 7.500 | 0,26213 € | 1.965,97 € |
| 12.500 | 0,24922 € | 3.115,25 € |
| 17.500 | 0,24157 € | 4.227,48 € |
| 25.000 | 0,23414 € | 5.853,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











