
CSD25202W15 | |
|---|---|
DigiKey Part Number | 296-39837-2-ND - Tape & Reel (TR) 296-39837-1-ND - Cut Tape (CT) 296-39837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25202W15 |
Description | MOSFET P-CH 20V 4A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 500mW (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD25202W15 Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1010 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 9-DSBGA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD25202W15T | Texas Instruments | 6.200 | 296-CSD25202W15TCT-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37250 € | 37,25 € |
| 500 | 0,28702 € | 143,51 € |
| 1.000 | 0,25949 € | 259,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19331 € | 579,93 € |
| 6.000 | 0,17789 € | 1.067,34 € |
| 9.000 | 0,17003 € | 1.530,27 € |
| 15.000 | 0,16120 € | 2.418,00 € |
| 21.000 | 0,15598 € | 3.275,58 € |
| 30.000 | 0,15528 € | 4.658,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

