CSD25201W15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.590
Unit Price: 0,86000 €
Datasheet
P-Channel 20 V 4A (Ta) 1.5W (Ta) Surface Mount 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4A (Ta) 1.5W (Ta) Surface Mount 9-DSBGA

CSD25201W15

DigiKey Part Number
296-27609-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD25201W15
Description
MOSFET P-CH 20V 4A 9DSBGA
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.5W (Ta) Surface Mount 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD25201W15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
9-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.086 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.086In Stock
Ships from Rochester Electronics, LLC