
CSD23381F4 | |
|---|---|
DigiKey Part Number | 296-40002-2-ND - Tape & Reel (TR) 296-40002-1-ND - Cut Tape (CT) 296-40002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23381F4 |
Description | MOSFET P-CH 12V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD23381F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.14 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 236 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08146 € | 81,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05811 € | 174,33 € |
| 6.000 | 0,05250 € | 315,00 € |
| 9.000 | 0,04964 € | 446,76 € |
| 15.000 | 0,04642 € | 696,30 € |
| 21.000 | 0,04451 € | 934,71 € |
| 30.000 | 0,04319 € | 1.295,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |





