
CSD22206WT | |
|---|---|
DigiKey Part Number | 296-47005-2-ND - Tape & Reel (TR) 296-47005-1-ND - Cut Tape (CT) 296-47005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22206WT |
Description | MOSFET P-CH 8V 5A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD22206WT Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.6 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2275 pF @ 4 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package 9-DSBGA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,75720 € | 75,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66032 € | 165,08 € |
| 500 | 0,60046 € | 300,23 € |
| 750 | 0,56992 € | 427,44 € |
| 1.250 | 0,53559 € | 669,49 € |
| 1.750 | 0,51527 € | 901,72 € |
| 2.500 | 0,49550 € | 1.238,75 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

