Parametric Equivalent
Parametric Equivalent

CSD19538Q2R | |
|---|---|
DigiKey Part Number | 296-CSD19538Q2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSD19538Q2R |
Description | MOSFET N-CH 100V 13.1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.1A (Tc) 2.5W (Ta), 20.2W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 20.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q2 | Texas Instruments | 83.018 | 296-47322-1-ND | 13,42000 € | Parametric Equivalent |
| CSD19538Q2T | Texas Instruments | 1.218 | 296-44612-1-ND | 32,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28629 € | 2.862,90 € |
| Unit Price without VAT: | 0,28629 € |
|---|---|
| Unit Price with VAT: | 0,34069 € |


