


CSD19532KTT | |
|---|---|
DigiKey Part Number | 296-CSD19532KTTTR-ND - Tape & Reel (TR) 296-CSD19532KTTCT-ND - Cut Tape (CT) 296-CSD19532KTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19532KTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 250W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19532KTT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5060 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,87600 € | 18,76 € |
| 100 | 1,30010 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05400 € | 527,00 € |
| 1.000 | 0,97491 € | 974,91 € |
| 1.500 | 0,93463 € | 1.401,94 € |
| 2.500 | 0,88938 € | 2.223,45 € |
| 3.500 | 0,86258 € | 3.019,03 € |
| 5.000 | 0,83856 € | 4.192,80 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |





