
CSD18543Q3AT | |
|---|---|
DigiKey Part Number | 296-45302-2-ND - Tape & Reel (TR) 296-45302-1-ND - Cut Tape (CT) 296-45302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18543Q3AT |
Description | MOSFET N-CH 60V 12A/60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 60A (Tc) 66W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18543Q3AT Models |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.6mOhm @ 12A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 0,84920 € | 84,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74240 € | 185,60 € |
| 500 | 0,67638 € | 338,19 € |
| 750 | 0,64272 € | 482,04 € |
| 1.250 | 0,60489 € | 756,11 € |
| 1.750 | 0,58248 € | 1.019,34 € |
| 2.500 | 0,56070 € | 1.401,75 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |











