N-Channel 60 V 170A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 170A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3)
TO-263-3

CSD18542KTTT

DigiKey Part Number
296-44124-2-ND - Tape & Reel (TR)
296-44124-1-ND - Cut Tape (CT)
296-44124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18542KTTT
Description
MOSFET N-CH 60V 200A/170A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
CSD18542KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5070 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
250W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (DDPAK-3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,08300 €20,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
501,60940 €80,47 €
1001,45680 €145,68 €
1501,37913 €206,87 €
2501,29180 €322,95 €
3501,24003 €434,01 €
5001,18972 €594,86 €
1.2501,07932 €1.349,15 €
2.5001,04778 €2.619,45 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €