


CSD18535KTTT | |
|---|---|
DigiKey Part Number | 296-44121-2-ND - Tape & Reel (TR) 296-44121-1-ND - Cut Tape (CT) 296-44121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18535KTTT |
Description | MOSFET N-CH 60V 200A/279A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200A (Ta), 279A (Tc) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18535KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6620 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,02800 € | 30,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,37480 € | 118,74 € |
| 100 | 2,16460 € | 216,46 € |
| 150 | 2,05747 € | 308,62 € |
| 250 | 1,93716 € | 484,29 € |
| 350 | 1,86586 € | 653,05 € |
| 500 | 1,79658 € | 898,29 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


